Igus Thrust Washer For Use With Bearings, GTM-0408-005
- RS Stock No.:
- 272-4768
- Mfr. Part No.:
- GTM-0408-005
- Manufacturer:
- Igus
Subtotal (1 unit)*
MYR3.32
FREE delivery for orders over RM 500.00
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3.32 |
*price indicative
- RS Stock No.:
- 272-4768
- Mfr. Part No.:
- GTM-0408-005
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Type | Thrust Washer | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Dimensions | 08 X 005mm | |
| For Use With | Bearings | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Type Thrust Washer | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Dimensions 08 X 005mm | ||
For Use With Bearings | ||
- COO (Country of Origin):
- DE
The Igus Washer is a iglidur G thrust washer family. The iglidur G covers an extremely wide range of different requirements it is truly all round. The material is ideal for universal applications, a true all rounder. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete amongst iglidur materials. It performs exceedingly well in all technical disciplines and is the classic all rounder, primarily with respect to the overall general, mechanical, thermal and tri biological specifications. The mechanical properties includes 7800 MPa flexural modulus and 210 MPa flexural strength.
Cost effective
High wear resistance
Resistance to dust and dirt
Lubrication free and maintenance free
High wear resistance
Resistance to dust and dirt
Lubrication free and maintenance free
