- RS Stock No.:
- 666-7466
- Mfr. Part No.:
- X195-02WH-SB-01
- Manufacturer:
- Moflash
- RS Stock No.:
- 666-7466
- Mfr. Part No.:
- X195-02WH-SB-01
- Manufacturer:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Amber Flashing Xenon Beacon, 28V AC/DC, X195 Series - X195-02WH-SB-01
This amber flashing xenon beacon from Moflash emits a bright, 5-joule light at a rate of 60 flashes per minute (FPM). That makes it immediately conspicuous to personnel in the area. It's suitable for close-proximity and medium-proximity signalling in fire, security and emergency situations, or to indicate that staff should use caution. This beacon is a flexible choice, as it can operate with either AC or DC electrical supply. It's also energy-efficient, requiring only a 310 mA (milliamp) current. The shallow base is ideal if you want a flush fitting.
Features and Benefits
• Operating temperature range of -25 to +55°C for harsher environments
• Hardwearing, UV-resistant enclosure for a durable, long-lasting product
• Ingress protection rating of IP65, so it's dust-tight and highly water-resistant
• Hardwearing, UV-resistant enclosure for a durable, long-lasting product
• Ingress protection rating of IP65, so it's dust-tight and highly water-resistant
Application Information
• General industrial signalling
• Fire alarms
• Emergency-service vehicles
• Fire alarms
• Emergency-service vehicles
What's the difference between the shallow-base and deep-base versions of these beacons?
If you have limited space or need a flush finish, choose this option, with its shallower 65mm height. Wiring is connected from the side through two 5mm entries. On the deep-based model (666-7498), there's room for two M20 connections in the 73mm height.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 15 → 28 V ac/dc |
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Type | AC, DC |
Current Consumption | 310mA |
Base Diameter | 104mm |
Housing Colour | White |
Lamp Included | Yes |
Series | X195 |
Height | 65mm |
IP Rating | IP65 |
Maximum Temperature | +45°C |
Standards Met | CE Certified |
Minimum Temperature | -25°C |