- RS Stock No.:
- 666-7498
- Mfr. Part No.:
- X195-02WH-01
- Manufacturer:
- Moflash
Discontinued product
- RS Stock No.:
- 666-7498
- Mfr. Part No.:
- X195-02WH-01
- Manufacturer:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Beacon
The Moflash amber lens xenon beacon is suitable for security, process control and general industrial signalling applications. It is controlled via a PCB and puts out a very brief but bright flash of white light by ionizing and then discharging a large current through the xenon gas. The design allows for termination inside the enclosure.
Features and Benefits
The supply voltage ranging between 15VAC/DC and 28VAC/VDC
Flashy bright 5.0J xenon signal
low current consumption with a brilliant flash(310mA)
Suitable for surface or wall mounting
120° prime light output above the vertical axis
Suitable for use with conduit BESA box
M20 side-entry (deep base) or bottom cable entry
Polycarbonate lens and ABS plastic base
Surface mount
Operating voltage ranging between -25°C and 45°C
Flashy bright 5.0J xenon signal
low current consumption with a brilliant flash(310mA)
Suitable for surface or wall mounting
120° prime light output above the vertical axis
Suitable for use with conduit BESA box
M20 side-entry (deep base) or bottom cable entry
Polycarbonate lens and ABS plastic base
Surface mount
Operating voltage ranging between -25°C and 45°C
Applications
Refuge trucks
Utility vehicles
Agriculture
Plant and contracting,
Fleet vehicles
Industrial
Commercial buildings
Utility vehicles
Agriculture
Plant and contracting,
Fleet vehicles
Industrial
Commercial buildings
Certifications
IP65 rated
CE certified
CE certified
Specifications
Attribute | Value |
---|---|
Supply Voltage | 15 → 28 V ac/dc |
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Type | AC, DC |
Base Diameter | 104mm |
Housing Colour | White |
Lamp Included | Yes |
Series | X 195 |
Height | 73mm |
Minimum Temperature | -25°C |
Maximum Temperature | +45°C |