- RS Stock No.:
- 888-2500
- Mfr. Part No.:
- 009155002201006
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-2500
- Mfr. Part No.:
- 009155002201006
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
9155 Series Reduced Size
The 9155 series of reduced size battery connector saves 50% in volume over the original 9155 series. The connectors are rated at 3A per contact and sizes range from 2-5 positions. The series are suitable for a range of applications such as hand-held devices, industrial modules and medical electronics.
Features:
2.4mm insulator height
5k mating cycles
End-to-end stackable
2.4mm insulator height
5k mating cycles
End-to-end stackable
AVX Contacts