- RS Stock No.:
- 162-4609
- Mfr. Part No.:
- SBS50GRA#8
- Manufacturer:
- Anderson Power Products
36 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR59.76
Units | Per Unit |
1 - 24 | MYR59.76 |
25 - 49 | MYR58.51 |
50 - 99 | MYR56.76 |
100 + | MYR55.36 |
- RS Stock No.:
- 162-4609
- Mfr. Part No.:
- SBS50GRA#8
- Manufacturer:
- Anderson Power Products
Technical data sheets
Legislation and Compliance
Product Details
The SBS connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS®75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS®75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).
Touch Safe Interface
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 2 |
Current Rating | 110A |
Voltage Rating | 600 V |
Colour | Grey |
Series | SBS |