2240000061 | Mascot Battery Charger For Lead Acid 24V 500mA | RS
Recently searched

    Mascot Battery Charger For Lead Acid 24V 500mA

    Subtotal (1 unit)**

    MYR264.81

    Add to Basket
    Select or type quantity
    61 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR264.81

    **price indicative

    RS Stock No.:
    478-4083
    Mfr. Part No.:
    2240000061
    Manufacturer:
    Mascot
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot

    Chemistries Charged

    Lead Acid

    Output Voltage

    24V

    Charge Current

    500mA

    Number of Batteries Charged

    1

    Input Voltage

    90 → 264V ac

    Batteries Included

    No

    Maximum Output Power

    12W

    Number of Charge Stages

    3

    Weight

    120g

    Dimensions

    90 x 45 x 32mm

    Related links