Mascot Battery Charger For Lead Acid 12V 1A
- RS Stock No.:
- 478-4077
- Mfr. Part No.:
- 2240000060
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR260.37
167 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR260.37 |
**price indicative
- RS Stock No.:
- 478-4077
- Mfr. Part No.:
- 2240000060
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Chemistries Charged | Lead Acid | |
Output Voltage | 12V | |
Charge Current | 1A | |
Number of Batteries Charged | 1 | |
Input Voltage | 90 → 264V ac | |
Batteries Included | No | |
Maximum Output Power | 12W | |
Number of Charge Stages | 3 | |
Weight | 120g | |
Dimensions | 90 x 45 x 32mm | |
Select all | ||
---|---|---|
Brand Mascot | ||
Chemistries Charged Lead Acid | ||
Output Voltage 12V | ||
Charge Current 1A | ||
Number of Batteries Charged 1 | ||
Input Voltage 90 → 264V ac | ||
Batteries Included No | ||
Maximum Output Power 12W | ||
Number of Charge Stages 3 | ||
Weight 120g | ||
Dimensions 90 x 45 x 32mm | ||
Related links
- Mascot Battery Charger For Lead Acid 12V 1A with AUS UK, USA plug
- Yuasa Battery Charger For Lead Acid 12V 1A with UK plug
- Mascot Battery Charger For Lead Acid 12V 10A
- Mascot Battery Charger For Lead Acid 12V 4A
- Mascot Battery Charger For Lead Acid 12V 10A with UK plug
- Mascot Battery Charger For Lead Acid 12V 20A with UK plug
- Mascot Battery Charger For Lead Acid 12V 5A with UK plug
- Mascot Battery Charger For Lead Acid 12V 2.7A with UK plug