Mascot Battery Charger For Lead Acid 12V 2.7A with UK plug
- RS Stock No.:
- 301-4838
- Mfr. Part No.:
- 9640000052
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR402.21
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR402.21 |
**price indicative
- RS Stock No.:
- 301-4838
- Mfr. Part No.:
- 9640000052
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Chemistries Charged | Lead Acid | |
Output Voltage | 12V | |
Charge Current | 2.7A | |
Plug Type | UK | |
Number of Batteries Charged | 1 | |
Input Voltage | 190 → 264 V ac, 240 → 360 V dc | |
Batteries Included | No | |
Maximum Output Power | 32W | |
Number of Charge Stages | 3 | |
Dimensions | 100 x 51 x 63mm | |
Weight | 250g | |
Select all | ||
---|---|---|
Brand Mascot | ||
Chemistries Charged Lead Acid | ||
Output Voltage 12V | ||
Charge Current 2.7A | ||
Plug Type UK | ||
Number of Batteries Charged 1 | ||
Input Voltage 190 → 264 V ac, 240 → 360 V dc | ||
Batteries Included No | ||
Maximum Output Power 32W | ||
Number of Charge Stages 3 | ||
Dimensions 100 x 51 x 63mm | ||
Weight 250g | ||
Related links
- Mascot Battery Charger For Lead Acid 12V 10A with UK plug
- Mascot Battery Charger For Lead Acid 12V 20A with UK plug
- Mascot Battery Charger For Lead Acid 12V 5A with UK plug
- Mascot Battery Charger For Lead Acid 24V 5A with UK plug
- Mascot Battery Charger For Lead Acid 24V 10A with UK plug
- Mascot Battery Charger For Lead Acid 12V 1A with AUS UK, USA plug
- Mascot Battery Charger For Lead Acid 12V 1A
- Mascot Battery Charger For Lead Acid 12V 10A