Mascot 2541 Battery Charger For Lithium-Ion 24 V 6 Cell
- RS Stock No.:
- 286-1724
- Distrelec Article No.:
- 169-42-179
- Mfr. Part No.:
- 2541255000
- Manufacturer:
- Mascot
Subtotal (1 unit)**
MYR296.46
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR296.46 |
**price indicative
- RS Stock No.:
- 286-1724
- Distrelec Article No.:
- 169-42-179
- Mfr. Part No.:
- 2541255000
- Manufacturer:
- Mascot
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot | |
Battery Sizes Charged | 24 V | |
Chemistries Charged | Lithium-Ion | |
Number of Cells Charged | 6 | |
Batteries Included | No | |
Model Number | 2541 | |
Select all | ||
---|---|---|
Brand Mascot | ||
Battery Sizes Charged 24 V | ||
Chemistries Charged Lithium-Ion | ||
Number of Cells Charged 6 | ||
Batteries Included No | ||
Model Number 2541 | ||
Related links
- Mascot 2541 Battery Charger For Lithium-Ion 2 Cell
- Mascot 2541 Battery Charger For Lithium-Ion 4.2 V 1 Cell
- Mascot 2541 Battery Charger For Lithium-Ion 12 V 3 Cell
- Phoenix Contact 2907990 Battery Charger For Lead Acid Batteries Included
- MEAN WELL ENC-240-24 Battery Charger For Lithium-Ion 24 V, Batteries Included
- MEAN WELL ENC-240-12 Battery Charger For Lithium-Ion 24 V, Batteries Included
- RS PRO EBC2425 Battery Charger For Lithium-Ion 8 Cell 24 V dc 25A with UK plug
- Ansmann BCA 120-350 Battery Charger For Lead Acid 12 V 6 Cell 12V 350mA with EU, UK plug