ABB 2CLA628500N1801 Battery Charger For
- RS Stock No.:
- 231-9824
- Mfr. Part No.:
- 2CLA628500N1801 AMD85144-A
- Manufacturer:
- ABB
View all Battery Chargers
2 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 1
MYR414.26
Box(es) | Per Box |
1 + | MYR414.26 |
- RS Stock No.:
- 231-9824
- Mfr. Part No.:
- 2CLA628500N1801 AMD85144-A
- Manufacturer:
- ABB
- COO (Country of Origin):
- VN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The ABB AMD85144-AN is modular USB charger having input voltage of 100 to 240 Vac and input current is 0.20 A. This USB charger have flushed type mounting.
Ambient air temperature for operation -5 to +35 °C
Specifications
Attribute | Value |
Batteries Included | No |
Model Number | 2CLA628500N1801 |