TM272 | TecMate OptiMate Lithium Select Battery Charger For LiFePO4 12 V 12.8V 7.5A with UK plug | RS
Recently searched

    TecMate OptiMate Lithium Select Battery Charger For LiFePO4 12 V 12.8V 7.5A with UK plug

    Subtotal (1 unit)**

    MYR1,255.98

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,255.98

    **price indicative

    RS Stock No.:
    161-1577
    Mfr. Part No.:
    TM272
    Manufacturer:
    TecMate
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TecMate

    Battery Sizes Charged

    12 V

    Chemistries Charged

    LiFePO4

    Output Voltage

    12.8 V, 16V

    Charge Current

    7.5 A, 9.5A

    Plug Type

    UK

    Number of Batteries Charged

    1

    Input Voltage

    100 → 240V

    Battery Type Charged

    Automotive

    Batteries Included

    No

    Model Number

    OptiMate Lithium Select

    Related links