Petzl E131AA00 USB Battery Charger for CORE PRO Charger

Subtotal (1 unit)*

MYR93.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR93.76

*price indicative

RS Stock No.:
313-535
Mfr. Part No.:
E131AA00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

For Use With

CORE PRO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bolle CORE PRO charging cable connects directly to the battery or headlamp via external contact points. It features a USB-C connection on the power supply side and a Petzl-specific connection on the battery and headlamp side. The cable includes a battery charge indicator, with red indicating charging and green indicating the battery is fully charged.

Compatible with 20 W and 25 W USB-C wall chargers
Wall charger not included

Related links