- RS Stock No.:
- 918-1117
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1117
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 65 W LED Ceiling Light Rectangular Batten, 1 Lamp, 1.527 m Long
Need to illuminate an interior space? Use this RS PRO 65 watt LED rectangular batten-shape ceiling light as a direct replacement for traditional single or twin battens. It features a bright LED lamp that will save energy as it consumes less than a fluorescent or halogen bulb. Found mostly in commercial environments, it's used in workshops, garages and warehouses.
The lamp has a slimline opal diffuser that will give you extensive and accurate illumination, good for detailed working. With a cool white glow, it has a colour temperature of 4000 kelvin and a colour of 840. The unit measures 1527 mm (L) x 61 mm (W) x 64 mm (D). You'll find a single Tridonic or Osram T8 driver inside the pack.
As part of our RS PRO range, it's been stringently tested by engineers for consistency and reliability. It also contains minimal levels of hazardous materials (RoHS).
The lamp has a slimline opal diffuser that will give you extensive and accurate illumination, good for detailed working. With a cool white glow, it has a colour temperature of 4000 kelvin and a colour of 840. The unit measures 1527 mm (L) x 61 mm (W) x 64 mm (D). You'll find a single Tridonic or Osram T8 driver inside the pack.
As part of our RS PRO range, it's been stringently tested by engineers for consistency and reliability. It also contains minimal levels of hazardous materials (RoHS).
Features and Benefits
• Single batten LED ceiling light
• Dimensions of 1527 mm (L) x 61 mm (W) x 64 mm (D)
• Wattage of 65 W
• Single lamp (included)
• Cool white colour tone
• Colour temperature of 4000 K
• Lamp size of T8
• Tridonic/Osram driver
• RoHS compliant for minimal hazardous substances
• Not anti-corrosive
• Dimensions of 1527 mm (L) x 61 mm (W) x 64 mm (D)
• Wattage of 65 W
• Single lamp (included)
• Cool white colour tone
• Colour temperature of 4000 K
• Lamp size of T8
• Tridonic/Osram driver
• RoHS compliant for minimal hazardous substances
• Not anti-corrosive
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Batten |
Length | 1.527 m |
Width | 61 mm |
Depth | 64 mm |
Wattage | 65 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Lamp Size | T8 |
Colour Temperature | 4000K |
Anti-corrosive | No |