- RS Stock No.:
- 851-2949
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 851-2949
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 35 W Fluorescent Ceiling Light, 230 V Linear Twin Batten, 2 Lamp , 1.51 m Long, IP65
Designed for damp environments, this RS PRO high-frequency fluorescent twin batten is made from non-corrosive materials. It's often used in business settings, such as large kitchens, warehouses and garages.
The unit has an IP65 rating, so it's dust-tight and protected against water projected from a nozzle. It can be surface mounted or suspended from a ceiling or beam. This fan has dimensions of 1510 mm (L), 104 mm (W) x 75 mm (D).
As an RS PRO branded product, it's been tested by engineers to ensure it's hardwearing and reliable. The rubber gasket is made from silicone and won't perish over time. For added durability, the body is manufactured from an extremely strong and robust form of polycarbonate. It features a high output prismatic lens, so it's suitable for round-the-clock use.
The unit has an IP65 rating, so it's dust-tight and protected against water projected from a nozzle. It can be surface mounted or suspended from a ceiling or beam. This fan has dimensions of 1510 mm (L), 104 mm (W) x 75 mm (D).
As an RS PRO branded product, it's been tested by engineers to ensure it's hardwearing and reliable. The rubber gasket is made from silicone and won't perish over time. For added durability, the body is manufactured from an extremely strong and robust form of polycarbonate. It features a high output prismatic lens, so it's suitable for round-the-clock use.
Features and Benefits
• Twin batten ceiling light
• Dimensions of (L) 1510 mm x (H) 104 mm x (D) 75 mm
• Wattage of 35 W
• Two lamps
• Fluorescent
• Lamp size of T5
• Voltage rating of 230 V
• IP65 for dust and water protection
• Silicone rubber gasket for longevity
• Operating temperature of -20°C to +30°C
• Indoor and outdoor use
• Lamp not supplied
• Dimensions of (L) 1510 mm x (H) 104 mm x (D) 75 mm
• Wattage of 35 W
• Two lamps
• Fluorescent
• Lamp size of T5
• Voltage rating of 230 V
• IP65 for dust and water protection
• Silicone rubber gasket for longevity
• Operating temperature of -20°C to +30°C
• Indoor and outdoor use
• Lamp not supplied
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Twin Batten |
Batten Type | Twin |
Length | 1.51 m |
Width | 104 mm |
Depth | 75 mm |
Wattage | 35 W |
Number of Lamps | 2 |
Lamp Type | Fluorescent |
Lamp Size | T5 |
Voltage Rating | 230 V |
Anti-corrosive | No |
IP Rating | IP65 |