- RS Stock No.:
- 205-0138
- Mfr. Part No.:
- 910505100080
- Manufacturer:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 205-0138
- Mfr. Part No.:
- 910505100080
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Philips Lighting's Coralline waterproof LED module featured with innovative, easy-to-use and high-quality luminaires. It has slim, stylish design and quick and easy installation.
Safety class I
Ambient temperature range 0 to +25 °C
Ingress protection code IP65
Ambient temperature range 0 to +25 °C
Ingress protection code IP65
Specifications
Attribute | Value |
---|---|
Type | LED Luminaire |
Batten Type | Single |
Length | 1.52 m |
Width | 80 mm |
Depth | 76 mm |
Wattage | 66 W |
Number of Lamps | 1 |
Lamp Type | LED |
Voltage Rating | 240 V |
Anti-corrosive | No |