- RS Stock No.:
- 194-5834
- Mfr. Part No.:
- 4058075321809
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 194-5834
- Mfr. Part No.:
- 4058075321809
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 100 lm/W
Lifetime (L80/B10): up to 40,000 h (at 25 °C)
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 300 x 1200 mm
External driver for extended flexibility
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 100 lm/W
Lifetime (L80/B10): up to 40,000 h (at 25 °C)
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 300 x 1200 mm
Specifications
Attribute | Value |
---|---|
Length | 1200 mm |
Width | 300 mm |
Depth | 10.5 mm |
Wattage | 40 W |
Number of Lamps | 1 |
Colour Tone | Warm White |
Lamp Type | Recessed |
Life Hours | 60000h |
Colour Temperature | 3000K |
Voltage Rating | 220 → 240 V |
Series | PANEL PFM |