- RS Stock No.:
- 184-5152
- Mfr. Part No.:
- 912401483245
- Manufacturer:
- Philips
Discontinued product
- RS Stock No.:
- 184-5152
- Mfr. Part No.:
- 912401483245
- Manufacturer:
- Philips
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledinaire range contains a selection of popular off-the-shelf LED luminaires. Reliable, energy efficient and affordable.
Specifications
Attribute | Value |
---|---|
Type | LED Panel |
Length | 597 mm |
Width | 556.5 mm |
Depth | 39.3 mm |
Wattage | 38 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Neutral White |
Life Hours | 50000h |
Colour Temperature | 4000K |
Voltage Rating | 220 → 240 V |
IP Rating | IP20 |
Standards Met | CE Certified |
Series | RC065B |