LEDVANCE 60 W LED Ceiling Lighting & Batten, 220 → 240 V LED Luminaire, 1 Lamp, 1.458 m Long, IK08, IP20
- RS Stock No.:
- 179-8545
- Mfr. Part No.:
- 4058075122260
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 179-8545
- Mfr. Part No.:
- 4058075122260
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product Benefits
Replacement of Conventional T8 Luminaries With Up to 7100 Lm
Energy Savings Up to 60 % (compared to Luminaries That Use Fluorescent Lamps)
Optional Reflector Accessory and Multiple Wiring Possibilities for Flexible Applications
5 Years Guarantee
Areas of Application
Direct Replacement for Luminaries With Fluorescent Lamps
Indoor Applications
Industrial and Commercial Halls
Public Areas
Corridors, Stairwells, Basements
Garages
Product Features
Versions With Luminous Flux Between 3500 and 7100 Lm Available
Very High Luminous Efficacy: Up to 125 Lm/W
Robust Metal Housing and Pc Diffusor
Wiring At Back Side of Luminaire
Through Wiring Possible
Replacement of Conventional T8 Luminaries With Up to 7100 Lm
Energy Savings Up to 60 % (compared to Luminaries That Use Fluorescent Lamps)
Optional Reflector Accessory and Multiple Wiring Possibilities for Flexible Applications
5 Years Guarantee
Areas of Application
Direct Replacement for Luminaries With Fluorescent Lamps
Indoor Applications
Industrial and Commercial Halls
Public Areas
Corridors, Stairwells, Basements
Garages
Product Features
Versions With Luminous Flux Between 3500 and 7100 Lm Available
Very High Luminous Efficacy: Up to 125 Lm/W
Robust Metal Housing and Pc Diffusor
Wiring At Back Side of Luminaire
Through Wiring Possible
Specifications
Attribute | Value |
---|---|
Type | LED Luminaire |
Length | 1.458 m |
Width | 62 mm |
Depth | 74 mm |
Wattage | 60 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Warm White |
Life Hours | 50000h |
Colour Temperature | 3000K |
Colour Reference | 830 |
Voltage Rating | 220 → 240 V |
IP Rating | IK08, IP20 |
Standards Met | CB, CE, EAC, ENEC, TUV SUD |