- RS Stock No.:
- 176-6522
- Mfr. Part No.:
- 48609
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 176-6522
- Mfr. Part No.:
- 48609
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. GRP housing, Polycarbonate diffuser, 1450 lm, 12 W, 120 lm/W, 4000 K, drive current 350 mA, non dimmable, Class I, nominal average lifetime (h): 50000, 665 mm x 110 mm x 78 mm, energy class: A++ A+ A
Specifications
Attribute | Value |
---|---|
Length | 600 mm |
Width | 110 mm |
Depth | 78 mm |
Wattage | 12 W |
Number of Lamps | 1 |
Lamp Type | Integrated LED |
Colour Tone | White |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 220 → 240 V |
Colour Reference | 840 |
IP Rating | IK08, IP65 |
Series | START |