- RS Stock No.:
- 122-2279
- Mfr. Part No.:
- 47879
- Manufacturer:
- Sylvania
Discontinued product
Alternative
- RS Stock No.:
- 122-2279
- Mfr. Part No.:
- 47879
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sylvania START Waterproof LED Luminaires
START are a range of waterproof LED ceiling batten luminaires
Features and Benefits
Weatherproof LED batten
Available in 3 lengths: 662 mm, 1265 mm & 1565 mm with single or twin lamp options
Choose from Neutral White 4000K or Cool White 6500K
High efficiency throughout the range with an optimum 113 lm/W achieved on 1565 mm Single lamp at 6500K
Impact and heat resistant robust polycarbonate body (IK08)
Efficient LED Driver supplied as standard
Instant light - zero flicker and no warm-up time
UV stabilised polycarbonate body and diffuser - no yellow tinge or discolouration over time
Opal diffuser designed to optimise light while limiting glare
Interlocked stainless steel brackets
Energy Class: A++, A+, A
Extra long life of approximately 50000 hours
Available in 3 lengths: 662 mm, 1265 mm & 1565 mm with single or twin lamp options
Choose from Neutral White 4000K or Cool White 6500K
High efficiency throughout the range with an optimum 113 lm/W achieved on 1565 mm Single lamp at 6500K
Impact and heat resistant robust polycarbonate body (IK08)
Efficient LED Driver supplied as standard
Instant light - zero flicker and no warm-up time
UV stabilised polycarbonate body and diffuser - no yellow tinge or discolouration over time
Opal diffuser designed to optimise light while limiting glare
Interlocked stainless steel brackets
Energy Class: A++, A+, A
Extra long life of approximately 50000 hours
Specifications
Attribute | Value |
---|---|
Type | Twin Batten |
Length | 1.565 m |
Width | 123 mm |
Depth | 91 mm |
Wattage | 80 W |
Number of Lamps | 2 |
Lamp Type | LED |
Colour Tone | Cool Daylight |
Life Hours | 50000h |
Colour Temperature | 6500K |
Voltage Rating | 240 V |
IP Rating | IP65 |
Standards Met | CE |