- RS Stock No.:
- 176-3063
- Mfr. Part No.:
- 3R0
- Manufacturer:
- Addgards
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Set
MYR1,643.65
Set(s) | Per Set |
1 + | MYR1,643.65 |
- RS Stock No.:
- 176-3063
- Mfr. Part No.:
- 3R0
- Manufacturer:
- Addgards
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Addgards Handiguard Safety Barrier
The Addgards handigard safety barrier is a high-quality modular system. It is available in various sets of 2, 3 or 4 panels. This barrier supplied is with a standard no entry symbol and white and red reflective colours across the top. The housing of this is made from durable polyethene and smooth finish of barrier allows easy maintenance. There is a snap on hinges supplied with every panel or set to link panels together.
Features and Benefits
• Easy to clean
• Foldaway for easy storage
• Rubber base stand available can be used in a long straight line or for windy conditions
• Smooth even finish for easy cleaning
• Foldaway for easy storage
• Rubber base stand available can be used in a long straight line or for windy conditions
• Smooth even finish for easy cleaning
Applications
• Suitable for outdoor use
Specifications
Attribute | Value |
---|---|
Barrier Type | Folding Barrier |
Colour | Yellow |
Material | Polyethylene |
Barrier Colour | Red, White |
Barrier Material | Polyethylene |
Height | 800 mm |
Width | 1m |
Depth | 30 mm |
Barrier Height | 800mm |