- RS Stock No.:
- 174-5954
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR192.00
Units | Per Unit |
1 - 4 | MYR192.00 |
5 + | MYR158.02 |
- RS Stock No.:
- 174-5954
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red & White Barrier & Stanchion, Chain Barrier
The RS PRO chain barrier is a straightforward solution to traffic management and crowd control. The eye-catching red and white posts are highly visible and clearly indicate areas that are restricted to foot traffic.
It's easy to assemble by simply hooking the chain between the two posts. This means you can set it up quickly if you need to cordon off spaces or equipment for emergency maintenance or cleaning. The base is hollow, which makes the barrier lightweight and easy to carry when you need to set it up or take it down. You can also load the base to keep the barrier in place and prevent it from tipping over.
As it's made of PVC (polyvinyl chloride), the barrier is resistant to weathering, water and chemical corrosion. This makes it a good choice for use outdoors or in harsh industrial environments.
It's easy to assemble by simply hooking the chain between the two posts. This means you can set it up quickly if you need to cordon off spaces or equipment for emergency maintenance or cleaning. The base is hollow, which makes the barrier lightweight and easy to carry when you need to set it up or take it down. You can also load the base to keep the barrier in place and prevent it from tipping over.
As it's made of PVC (polyvinyl chloride), the barrier is resistant to weathering, water and chemical corrosion. This makes it a good choice for use outdoors or in harsh industrial environments.
Features and Benefits
• PVC (polyvinyl chloride) barrier material
• Post barrier type
• Chain barrier type
• Barrier tube width of 40 mm
• Red and white in colour
• Height of 850 mm
• Viso trade name
• Post barrier type
• Chain barrier type
• Barrier tube width of 40 mm
• Red and white in colour
• Height of 850 mm
• Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Red, White |
Material | PVC |
Barrier Material | PVC |
Diameter | 40mm |
Barrier Base Diameter | 295mm |
Height | 850 mm |
Width | 295mm |
Barrier Height | 850mm |
Trade Name | Viso |