- RS Stock No.:
- 174-5946
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Price Each
MYR823.16
Units | Per Unit |
1 + | MYR823.16 |
- RS Stock No.:
- 174-5946
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
These protections will protect doors and other fragile equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial places. Concrete fixations are sold separately as unit ref. BARFIX1SB.
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Stop |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black, Yellow |
Barrier Material | Steel |
Length | 650mm |
Barrier Height | 86mm |
Depth | 650 mm |
Height | 86 mm |
Width | 650mm |
Diameter | 76mm |
Trade Name | Viso |