- RS Stock No.:
- 174-5945
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR777.84
Units | Per Unit |
1 - 4 | MYR777.84 |
5 + | MYR640.16 |
- RS Stock No.:
- 174-5945
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
These protections will protect doors and other fragile equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial places. Concrete fixations are sold separately as unit ref. BARFIX1SB.
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Stop |
Colour | Black, Yellow |
Material | Steel |
Barrier Colour | Black, Yellow |
Barrier Material | Steel |
Height | 86 mm |
Width | 400mm |
Depth | 130 mm |
Length | 400mm |
Diameter | 76mm |
Barrier Height | 86mm |
Trade Name | Viso |