- RS Stock No.:
- 174-5914
- Manufacturer:
- RS PRO
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR241.30
Units | Per Unit |
1 - 4 | MYR241.30 |
5 + | MYR198.60 |
- RS Stock No.:
- 174-5914
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The industrials and manufacturing plants are complex in means of diversity of the protections required. Factories and plants need this special attention and for that they must install equipments specially designed for the security of the workers or for the protection of the machines or installations. A complete range of security barriers (steel 40 mm- Height 1M) to bring solutions to the various needs for the securisation of the works areas VISO offers a modular barrier system.
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Yellow |
Material | Steel |
Barrier Colour | Yellow |
Barrier Material | Steel |
Barrier Height | 40mm |
Length | 700mm |
Diameter | 40mm |
Height | 40 mm |
Trade Name | Viso |