- RS Stock No.:
- 174-5891
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,759.36
Units | Per Unit |
1 - 4 | MYR3,759.36 |
5 + | MYR3,093.95 |
- RS Stock No.:
- 174-5891
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red Barrier, Extendable Barrier
This RS PRO extendable barrier is ideal for use as a safety barrier to separate spaces in both commercial and industrial environments. You can use it to block pedestrian traffic to areas that are temporarily off-limits for cleaning or maintenance or to signal pathways that are closed to vehicle traffic in warehouses.
Thanks to the four wheels on the foot of the barrier, it's easy to move into place. The brakes on the wheels keep the barrier securely in place while it's in use. For easy storage, the barrier folds down to a fraction of its full length.
The barrier is made from powder-coated steel for resistance to corrosion, chemicals and light collisions. It's suitable for use in a range of demanding indoor and outdoor environments.
Thanks to the four wheels on the foot of the barrier, it's easy to move into place. The brakes on the wheels keep the barrier securely in place while it's in use. For easy storage, the barrier folds down to a fraction of its full length.
The barrier is made from powder-coated steel for resistance to corrosion, chemicals and light collisions. It's suitable for use in a range of demanding indoor and outdoor environments.
Features and Benefits
• Barrier height of 1600 mm
• Steel barrier material
• Extendable barrier type
• Red colour
• Depth of 400 mm
• Height of 1600 mm
• Width of 3200 mm
• Viso trade name
• Steel barrier material
• Extendable barrier type
• Red colour
• Depth of 400 mm
• Height of 1600 mm
• Width of 3200 mm
• Viso trade name
Specifications
Attribute | Value |
---|---|
Barrier Type | Extendable Barrier |
Colour | Red, White |
Material | Steel |
Barrier Colour | Red, White |
Barrier Material | Steel |
Width | 3000mm |
Depth | 400 mm |
Barrier Height | 1600mm |
Height | 1600 mm |
Trade Name | Viso |