- RS Stock No.:
- 174-5547
- Mfr. Part No.:
- 886T-21-NV-D3
- Manufacturer:
- Tensator
Discontinued product
- RS Stock No.:
- 174-5547
- Mfr. Part No.:
- 886T-21-NV-D3
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 886 heavy duty stanchion is a retractable barrier that is ideal for all weather conditions. This stanchion is made of robust plastic and is screw fixed to the recycled base for easy disassembly and storage. The recycled rubber base has carry handles, making it easy for transportation. It is made of plastic with a 3.65m long tape. The barrier is red in colour and the tape is red and white.
Features and Benefits
Easy to carry handles on the base
Flat packet shipment
Hard wearing base can be walked on or driven over and will still retain its shape, making it ideal for use in warehouses
Modular cassette design offering four point, anti-tamper connection
Originally patented Tensator centrifugal breaking system
Single or dual line versions
Solid physical barrier, perfect for protecting people form dangerous areas
Flat packet shipment
Hard wearing base can be walked on or driven over and will still retain its shape, making it ideal for use in warehouses
Modular cassette design offering four point, anti-tamper connection
Originally patented Tensator centrifugal breaking system
Single or dual line versions
Solid physical barrier, perfect for protecting people form dangerous areas
Applications
Construction sites
Loading bags
Warehouse
Loading bags
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 3.65m |
Colour | Red |
Barrier Colour | Red |
Tape Colour | Red, White |
Barrier Material | Plastic |
Barrier Height | 960mm |
Barrier Base Diameter | 485 |
Barrier Width | 64mm |
Height | 960 mm |
Trade Name | Tensabarrier |