- RS Stock No.:
- 125-2180
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,659.26
Units | Per Unit |
1 - 4 | MYR1,659.26 |
5 + | MYR1,365.55 |
- RS Stock No.:
- 125-2180
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Plain Safety Barriers
RS Pro Safety barriers are made from steel and come complete with base fixing plates. The barriers are yellow in colour are strong and sturdy with a horizontal cross bar the barriers are available in a range of sizes and weights. Fixations for the barrier are not included.
FEATURES and BENEFITS:
Made from steel
Base fixing plate included 150 mm x 150 mm
Colour is yellow
Horizontal cross bar
Strong
Sturdy
Range of sizes and weights available
Fixations not included
Base fixing plate included 150 mm x 150 mm
Colour is yellow
Horizontal cross bar
Strong
Sturdy
Range of sizes and weights available
Fixations not included
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Yellow |
Material | Steel |
Barrier Colour | Yellow |
Barrier Material | Steel |
Barrier Base Diameter | 150mm |
Length | 1000mm |
Barrier Height | 1000mm |
Barrier Width | 1500mm |
Diameter | 40mm |