- RS Stock No.:
- 503-770
- Manufacturer:
- RS PRO
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,037.70
Units | Per Unit |
1 - 4 | MYR1,037.70 |
5 + | MYR854.02 |
- RS Stock No.:
- 503-770
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Red & White Wall Mounting Retractable Barrier, Retractable 4 m
This RS PRO retractable belt is a compact way to install a temporary barrier. It's wall-mounting and fully retractable, so it won't take up unnecessary space. The adjustable head allows you to create a barrier in multiple directions for greater flexibility. The strap is coloured with red and white stripes to give a highly visible hazard warning.
The reel automatically turns for quick set-up and features a brake and anti-panic system to keep workers safe. It's made from durable polypropylene (PP) and steel to withstand heavy use. The pack includes a wall bracket and fixings for easier fitting.
Retractable barriers are useful in factories, warehouses and public spaces to increase safety. They can restrict access to hazardous areas where regular maintenance is carried out or moving vehicles are present.
The reel automatically turns for quick set-up and features a brake and anti-panic system to keep workers safe. It's made from durable polypropylene (PP) and steel to withstand heavy use. The pack includes a wall bracket and fixings for easier fitting.
Retractable barriers are useful in factories, warehouses and public spaces to increase safety. They can restrict access to hazardous areas where regular maintenance is carried out or moving vehicles are present.
Features and Benefits
• Retractable barrier
• Red and white colour
• For use with barriers, posts and signage
• Polypropylene and steel material
• Tape length of 4 m
• Red and white colour
• For use with barriers, posts and signage
• Polypropylene and steel material
• Tape length of 4 m
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4m |
Colour | Red, White |
Material | Polypropylene, Steel |
Tape Colour | Red, White |
Tape Material | Polyester |
Length | 4m |
Barrier Width | 50mm |