Pomona Black Banana Connector, Screw Termination, 15A, 5kV
- RS Stock No.:
- 221-8245
- Distrelec Article No.:
- 301-79-988
- Mfr. Part No.:
- 4898-0
- Manufacturer:
- Pomona
Price Each**
MYR49.00
Stocked by manufacturer – available for delivery 28/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR49.00 |
**price indicative
- RS Stock No.:
- 221-8245
- Distrelec Article No.:
- 301-79-988
- Mfr. Part No.:
- 4898-0
- Manufacturer:
- Pomona
Related links
- Pomona Black Banana Connector 15A, 5kV
- Pomona Black Banana Connector 1kV
- Pomona Banana Connector Screw Termination 500V
- Pomona Black Female Banana Socket 2.5kV
- Mueller Electric Black Male Banana Plug Screw Termination Nickel Plating
- Mueller Electric Black Male Banana Plug Screw Termination 5000V,...
- Pomona Black Female Banana Socket 10A, 600V
- Fluke Black Male Banana Plug Screw Termination 5000V, Nickel Plating