SKF 1318 K 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- RS Stock No.:
- 462-525
- Mfr. Part No.:
- 1318 K
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR4,417.24
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,417.24 |
*price indicative
- RS Stock No.:
- 462-525
- Mfr. Part No.:
- 1318 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 44kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 117kN | |
| Standards/Approvals | RoHS | |
| Series | 1318 K | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 44kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 117kN | ||
Standards/Approvals RoHS | ||
Series 1318 K | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 190mm | ||
Rupali
The SKF Bearing designed for maximum durability and performance in demanding applications. Crafted with precision engineering, this product ensures smooth operation and reduced friction, making it an excellent choice for various machinery and equipment. Its robust construction allows it to withstand heavy loads and harsh conditions, providing reliability you can count on. The bearing's innovative design incorporates advanced materials that enhance its lifespan, ensuring less frequent replacements and lower maintenance costs. This product reflects a commitment to excellence, making it a preferred choice for professionals requiring trustworthy performance in their operations.
Engineered to provide optimum load bearing capacity
Features a durable design that resists wear and fatigue
Utilises advanced materials for extended service life
Optimises energy efficiency for reduced operational costs
Designed for easy installation saving time in setup
Promotes smooth operation under varying temperatures
Related links
- SKF 1318 K/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- SKF 2318 KM/C3 90 mm ID 2 Row Ball Bearing -, 190 mm OD
- FAG 2318-K-M-C3 90 mm ID 2 Row Self-Aligning Ball Bearing -, 190 mm OD
- SKF 2218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 1218 K 90 mm ID 2 Row Ball Bearing -, 160 mm OD
- SKF 7338 BCBM 1 Row Ball Bearing - 190 mm ID, 400 mm OD 78 mm Race Width
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 61938 MA 1 Row Ball Bearing - 190 mm ID, 260 mm OD
