SKF 1224 KM 120 mm ID 2 Row Ball Bearing -, 215 mm OD

Subtotal (1 unit)*

MYR10,295.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,295.68

*price indicative

RS Stock No.:
462-517
Mfr. Part No.:
1224 KM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

120mm

Outside Diameter

215mm

Race Width

42mm

Ball Material

Bearing Steel

Cage Material

Machined Brass

Number of Rows

2

Static Load Rating

53kN

Internal Clearance

CN

Dynamic Load Rating

119kN

Series

1224 KM

Bore Type

Tapered 1:12

Standards/Approvals

RoHS

Limiting Speed

4000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

215mm

Rupali


The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links