3M 900 Series, 7000105445 Mandrel for 100mm Disc
- RS Stock No.:
- 650-096
- Mfr. Part No.:
- 7000105445
- Manufacturer:
- 3M
N
Subtotal (1 box of 20 units)*
MYR1,344.67
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,344.67 | MYR67.234 |
*price indicative
- RS Stock No.:
- 650-096
- Mfr. Part No.:
- 7000105445
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Accessory Type | Mandrel | |
| Series | 900 Series | |
| Model | 7000105445 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Accessory Type Mandrel | ||
Series 900 Series | ||
Model 7000105445 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Disc mandrel allows to reach narrow diameters and hard to reach areas. Adds length to the abrasive, useful in a wide variety of industrial applications and is designed specifically for Centre Bore Unitized Wheels. Our chuck is made from steel for strength, life and sturdiness and easily connects to grinders and orbital tools.
Disc mandrel is used in conjunction with Unitized wheels
Mandrel make it possible to mount Unitized wheels on the appropriate tools
Mandrel make it possible to mount Unitized wheels on the appropriate tools
Related links
- 3M 900-6 Mandrel, 100mm diameter
- 3M Scotch Bright, 7000105445 Mandrel
- SAM 19649N-100, 19649N-100 Backing Pad for 100mm Disc
- 3M 990M, 7100101327 Mandrel
- 3M 7000028392, 7000028392 Backing Pad for 50.8mm Disc
- 3M Cubitron 115mm Diameter
- 3M Perfect-It 150mm Diameter
- 3M High Performance, 7000032410 Backing Pad for 127mm Disc
