Sunon MEC Series Axial Fan, 24V dc, 116 cfm, 5.4 W, 224 mA Max 120 mm 120mm 38 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-6268
Distrelec Article No.:
301-48-116
Mfr. Part No.:
MEC0382V2-000U-A99
Manufacturer:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

5.4W

Maximum Current

224mA

Air Flow

116cfm

Noise Level

44dBA

Fan Speed

2600rpm

External Depth

38mm

Fan Frame Size

120 x 120 x 38 mm

Bearing Type

Vapo

Fan Frame Type

Squre

Height

120mm

Depth

38mm

Standards/Approvals

No

Width

120mm

Series

MEC

COO (Country of Origin):
CN
The Maglev Motor Fan manufactured This fan features a dimension of 120X120X38 mm, making it suitable for various applications. With a voltage range of 10-27.6 VDC and a rated voltage of 24 VDC, it provides reliable and efficient performance. The Vapo bearing system ensures smooth and quiet operation, while the thermoplastic PBT frame and fan blade offer durability. With a rated speed of 2600 RPM and an air flow of 116 CFM, this fan provides efficient cooling. It also has a static pressure of 0.26 Inch-HO2, ensuring proper ventilation.

Low noise level of 44 dB(A) for silent operation

UL, CUR, TUV and CE certified for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy