Sunon ME Series Axial Fan, 24 V dc, DC Operation, 234.5m³/h, 9.2W, 383mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 111-8308
- Distrelec Article No.:
- 154-13-500
- Mfr. Part No.:
- MEC0382V1-000U-A99
- Manufacturer:
- Sunon
Subtotal (1 unit)**
MYR78.57
322 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR78.57 |
**price indicative
- RS Stock No.:
- 111-8308
- Distrelec Article No.:
- 154-13-500
- Mfr. Part No.:
- MEC0382V1-000U-A99
- Manufacturer:
- Sunon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunon | |
Supply Voltage | 24 V dc | |
AC or DC Operation | DC | |
Height | 120mm | |
Power Consumption | 9.2W | |
Width | 120mm | |
Depth | 38mm | |
Maximum Current | 383mA | |
Termination Type | Lead Wire | |
Air Flow | 234.5m³/h | |
Dimensions | 120 x 120 x 38mm | |
Noise Level | 48dB | |
Fan Speed | 3100rpm | |
Direction of Curve | Forward | |
Bearing Type | Vapo | |
Select all | ||
---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 120mm | ||
Power Consumption 9.2W | ||
Width 120mm | ||
Depth 38mm | ||
Maximum Current 383mA | ||
Termination Type Lead Wire | ||
Air Flow 234.5m³/h | ||
Dimensions 120 x 120 x 38mm | ||
Noise Level 48dB | ||
Fan Speed 3100rpm | ||
Direction of Curve Forward | ||
Bearing Type Vapo | ||
Related links
- Sunon EE Series Axial Fan DC Operation 9.2W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 10W 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 5.4W 120 x 120 x 38mm
- Sunon EE Series Axial Fan DC Operation 10W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 3.1W 120 x 120 x 38mm
- Sunon ME Series Axial Fan DC Operation 2.9W 120 x 120 x 38mm
- Sunon Axial Fan dc Operation 2W 120 x 120 x 25mm
- Sunon EE Series Axial Fan DC Operation 5W 120 x 120 x 25mm