RND 460-00086 | RND Axial Fan, 24 V dc, dc Operation, 123.2cfm, 8.4W, 350mA Max, 120 x 120 x 38mm | RS
Recently searched

    RND Axial Fan, 24 V dc, dc Operation, 123.2cfm, 8.4W, 350mA Max, 120 x 120 x 38mm

    Subtotal (1 unit)**

    MYR100.66

    Add to Basket
    Select or type quantity
    253 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR100.66

    **price indicative

    RS Stock No.:
    283-3038
    Distrelec Article No.:
    301-72-356
    Mfr. Part No.:
    RND 460-00086
    Manufacturer:
    RND
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RND

    Supply Voltage

    24 V dc

    Height

    120mm

    AC or DC Operation

    dc

    Power Consumption

    8.4W

    Width

    120mm

    Maximum Current

    350mA

    Depth

    38mm

    Air Flow

    123.2cfm

    Dimensions

    120 x 120 x 38mm

    Related links