RND Axial Fan, 24 V dc, dc Operation, 178.4cfm, 19.2W, 800mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 283-3023
- Distrelec Article No.:
- 300-98-962
- Mfr. Part No.:
- RND 460-00037
- Manufacturer:
- RND
Subtotal (1 unit)**
MYR101.88
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR101.88 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR154.25
- RS Stock No.:
- 283-3023
- Distrelec Article No.:
- 300-98-962
- Mfr. Part No.:
- RND 460-00037
- Manufacturer:
- RND
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Supply Voltage | 24 V dc | |
Height | 120mm | |
AC or DC Operation | dc | |
Width | 120mm | |
Power Consumption | 19.2W | |
Depth | 38mm | |
Maximum Current | 800mA | |
Air Flow | 178.4cfm | |
Dimensions | 120 x 120 x 38mm | |
Select all | ||
---|---|---|
Brand RND | ||
Supply Voltage 24 V dc | ||
Height 120mm | ||
AC or DC Operation dc | ||
Width 120mm | ||
Power Consumption 19.2W | ||
Depth 38mm | ||
Maximum Current 800mA | ||
Air Flow 178.4cfm | ||
Dimensions 120 x 120 x 38mm | ||
Related links
- RND Axial Fan dc Operation 18.6W 120 x 120 x 38mm
- RND Axial Fan dc Operation 8.4W 120 x 120 x 38mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 38mm
- RND Axial Fan ac Operation 15.4W IP44, 120 x 120 x 38mm
- Sanyo Denki 9WV Series Axial Fan DC Operation 19.2W IP68, 120 x 120 x 38mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 25mm
- RND Axial Fan dc Operation 4.8W 120 x 120 x 30mm
- RND Axial Fan dc Operation 6.6W 120 x 120 x 25mm