Soler&Palau Helix Fan, 400V, 7590 m³/h, 641 W, 2.6 A Max 500 mm, 595mm, 180 mm
- RS Stock No.:
- 315-654
- Mfr. Part No.:
- 023122 - TCBT/4-500/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
MYR9,127.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,127.33 |
*price indicative
- RS Stock No.:
- 315-654
- Mfr. Part No.:
- 023122 - TCBT/4-500/H
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Helix Fan | |
| Supply Voltage | 400V | |
| Power Consumption | 641W | |
| Maximum Current | 2.6A | |
| Air Flow | 7590m³/h | |
| External Depth | 180mm | |
| Fan Frame Type | Tubular | |
| Width | 595mm | |
| Depth | 180mm | |
| Height | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Helix Fan | ||
Supply Voltage 400V | ||
Power Consumption 641W | ||
Maximum Current 2.6A | ||
Air Flow 7590m³/h | ||
External Depth 180mm | ||
Fan Frame Type Tubular | ||
Width 595mm | ||
Depth 180mm | ||
Height 500mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 7500 m³/h 2.8 A Max 595mm, 180 mm
- Soler&Palau Helix Fan 6650 m³/h 1.9 A Max 450 mm 180 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 1950 m³/h 500 mA Max IP65 386mm, 170
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 2470 m³/h 500 mA Max IP65 426mm, 170
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 17030 m³/h 6.2 A Max IP54 725mm, 240
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 13370 m³/h 4.2 A Max IP55 655mm, 240
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 900 m³/h 300 mA Max IP55 327mm, 170 mm
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 4950 m³/h 900 mA Max IP54 487mm, 170
