Lovato Auxiliary Contact, 4 Contact, 3 NO/1 NC, BF00, DIN Rail, 10 A, BF0031D110
- RS Stock No.:
- 273-9261
- Mfr. Part No.:
- BF0031D110
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR729.59
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR729.59 |
*price indicative
- RS Stock No.:
- 273-9261
- Mfr. Part No.:
- BF0031D110
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 3 NO/1 NC | |
| Series | BF00 | |
| Mount Type | DIN Rail | |
| Contact Current | 10A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Operational Current Ie | 0A | |
| Mounting Location | Screw, DIN Rail | |
| Mechanical Durability | 20000000Cycles | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-1, IEC/EN 60947-1, UL 60947-5-1, CSA C22.2 n° 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 3 NO/1 NC | ||
Series BF00 | ||
Mount Type DIN Rail | ||
Contact Current 10A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Operational Current Ie 0A | ||
Mounting Location Screw, DIN Rail | ||
Mechanical Durability 20000000Cycles | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, UL 60947-1, IEC/EN 60947-1, UL 60947-5-1, CSA C22.2 n° 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031L048
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031A12060
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031A04860
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D125
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail 60V, BF0031D060
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D220
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031L024
- Lovato Auxiliary Contact 3 NO/1 NC DIN Rail BF0031D024
