Lovato Auxiliary Contact, 4 Contact, 2 NC/2 NO, BG00, DIN, 10 A, 11BG0022D125
- RS Stock No.:
- 273-8554
- Mfr. Part No.:
- 11BG0022D125
- Manufacturer:
- Lovato
Subtotal (1 unit)*
MYR249.11
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR249.11 |
*price indicative
- RS Stock No.:
- 273-8554
- Mfr. Part No.:
- 11BG0022D125
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | BG00 | |
| Mount Type | DIN | |
| Contact Current | 10A | |
| Pole and Throw Configuration | 4 | |
| Mounting Location | Screw, DIN Rail | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 10A | |
| Mechanical Durability | 20000000Cycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series BG00 | ||
Mount Type DIN | ||
Contact Current 10A | ||
Pole and Throw Configuration 4 | ||
Mounting Location Screw, DIN Rail | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 10A | ||
Mechanical Durability 20000000Cycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-5-1, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1 | ||
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1 Nm and 16 A protection fuse.
Pollution degree 3
EMC compatible
Related links
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022D220
- Lovato Auxiliary Contact 2 NC/2 NO DIN 690V, 11BG0022A02460
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022L024
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022L048
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022D060
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022A57560
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022A46060
- Lovato Auxiliary Contact 2 NC/2 NO DIN 11BG0022A22060
