Allen Bradley Auxiliary Contact, 2 Contact, 1 NO/1 NC, Side, 12 A, 100-ESB11

Subtotal (1 unit)*

MYR80.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.15

*price indicative

RS Stock No.:
257-5327
Mfr. Part No.:
100-ESB11
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Mount Type

Side

Contact Current

12A

Terminal Type

Screw

Standards/Approvals

IEC 60947-1/-4-1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Rockwell Automation auxiliary contact blocks are 2 pole, side mounting block. For use with 100-E26 to 100-E96 contactors. It has screw connection terminals. This contactor has 1 (NO) auxiliary pole per contact and 1 (NC) auxiliary pole per contact.

Quick and easy mounting without tools

Switching down to 12V and 3mA

Two-way numbering for right or left mounting on the contactor

With or without sequence terminal designations

Related links