Recently searched

    Allen Bradley Auxiliary Contact, 4 Contact, 4NO, Front Mount 100F

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR123.80

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 24MYR123.80
    25 - 49MYR120.83
    50 +MYR117.94

    **price indicative

    RS Stock No.:
    238-1092
    Mfr. Part No.:
    100-FA40
    Manufacturer:
    Allen Bradley
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Allen Bradley

    Number of Contacts

    4

    Normal State Configuration

    4NO

    Mounting Style

    Front Mount

    Series

    100F

    Contact Current Rating

    10 A

    Terminal Type

    Screw

    Pole and Throw Configuration

    4PST

    Related links