Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Auxiliary Contacts
Omron Auxiliary Contact, 4 Contact, 4NO, DIN Rail Mount
RS Stock No.:
214-7694
Mfr. Part No.:
J73KN-A-40
Manufacturer:
Omron
View this category
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR100.90
Units
Per Unit
1 +
MYR100.90
RS Stock No.:
214-7694
Mfr. Part No.:
J73KN-A-40
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instructionsheet - J73KN-A-40
RoHS Certificate of Compliance
Statement of conformity
The Omron has Auxiliary contacts has 4 pole. It is used for J7KNA-AR relay.
It is suitable for electronic devices
It is finger proof
Attribute
Value
Number of Contacts
4
Normal State Configuration
4NO
Mounting Style
DIN Rail Mount
Series
J7KN
Contact Current Rating
10 A
Contact Voltage Rating
400 V