WEG Auxiliary Contact Block, 2 Contact, 2NO, Front Mount BFC4
- RS Stock No.:
- 122-0942
- Mfr. Part No.:
- BFC4-20
- Manufacturer:
- WEG
Subtotal (1 unit)**
MYR41.01
Temporarily out of stock - back order for despatch 04/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR41.01 |
**price indicative
- RS Stock No.:
- 122-0942
- Mfr. Part No.:
- BFC4-20
- Manufacturer:
- WEG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WEG | |
Number of Contacts | 2 | |
Normal State Configuration | 2NO | |
Mounting Style | Front Mount | |
Series | BFC4 | |
Contact Current Rating | 10 A | |
Terminal Type | Screw | |
Pole and Throw Configuration | DPST | |
Contact Voltage Rating | 690 V ac | |
Operating Temperature Range | -25 → +55 °C | |
Select all | ||
---|---|---|
Brand WEG | ||
Number of Contacts 2 | ||
Normal State Configuration 2NO | ||
Mounting Style Front Mount | ||
Series BFC4 | ||
Contact Current Rating 10 A | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage Rating 690 V ac | ||
Operating Temperature Range -25 → +55 °C | ||
Related links
- WEG Auxiliary Contact Block 2NO, Front Mount BFCA
- WEG Auxiliary Contact Block 2NO, Front Mount BFC0
- WEG Auxiliary Contact Block 2NO, Front Mount BFC025
- WEG Auxiliary Contact Block 2NO, Side Mount ACBS
- WEG Auxiliary Contact Block 2NC + 2NO, Front Mount BFC4
- WEG Auxiliary Contact Block 2NO, Front Mount BFB
- WEG Auxiliary Contact Block 1NC + 1NO, Front Mount BFC4
- WEG Auxiliary Contact Block 2NC, Front Mount BFC4