Recently searched

    WEG Auxiliary Contact Block, 2 Contact, 1NC + 1NO, Front Mount BFC4

    Subtotal (1 unit)**

    MYR41.01

    Add to Basket
    Select or type quantity
    11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR41.01

    **price indicative

    RS Stock No.:
    122-0940
    Mfr. Part No.:
    BFC4-11
    Manufacturer:
    WEG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WEG

    Number of Contacts

    2

    Normal State Configuration

    1NC + 1NO

    Mounting Style

    Front Mount

    Series

    BFC4

    Contact Current Rating

    10 A

    Terminal Type

    Screw

    Pole and Throw Configuration

    DPST

    Contact Voltage Rating

    690 V ac

    Operating Temperature Range

    -25 → +55 °C

    Related links