Eaton Auxiliary Contact, 2 Contact, 1 N/C, 1 N/O, Front Fastening, DILA
- RS Stock No.:
- 248-572
- Mfr. Part No.:
- 101043 DILA-XHIT11
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)**
MYR258.75
Temporarily out of stock - back order for despatch 18/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR258.75 | MYR51.75 |
**price indicative
- RS Stock No.:
- 248-572
- Mfr. Part No.:
- 101043 DILA-XHIT11
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Number of Contacts | 2 | |
Normal State Configuration | 1 N/C, 1 N/O | |
Mounting Style | Front Fastening | |
Range | DILA | |
Series | Eaton Moeller Series | |
Select all | ||
---|---|---|
Brand Eaton | ||
Number of Contacts 2 | ||
Normal State Configuration 1 N/C, 1 N/O | ||
Mounting Style Front Fastening | ||
Range DILA | ||
Series Eaton Moeller Series | ||
Related links
- Eaton Auxiliary Contact 2 N/O DILA
- Eaton Auxiliary Contact 2 N/C DILA
- Eaton Auxiliary Contact 1 N/O 1 NC Front Fastening, DDILE
- Eaton Auxiliary Contact 1 N/O Front Fastening, DILE
- Eaton Auxiliary Contact 1 N/O Front Fixing DILM7-DILM38
- Shunt Release 1 N/C Top Hat Rail, AZ- XAA AZ- XAA
- Eaton Z5 Thermal Overload Relay 1 N/C 70 → 100 A F.L.C 600 V ac, Eaton Moeller Z5
- Eaton ZEB Overload Relay 1 N/C 35 → 175 A F.L.C Eaton Moeller