- RS Stock No.:
- 358-0600
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 358-0600
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Qunex DVD Compatible Phono Leads
DVD compatible digital interconnects with true 75Ω co-axial cable.
Lead length 1 metre
99.999% high purity OFC and OFC copper braid
Qnect RCA phono plugs
Lead length 1 metre
99.999% high purity OFC and OFC copper braid
Qnect RCA phono plugs
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Specifications
Attribute | Value |
---|---|
Length | 1m |
Sheath Colour | Purple |
Outer Sheath Material | PVC |