Phoenix Contact Cable Assembly Female Blue, Brown Cable 2 Way Crimp Termination 1410735

Subtotal (1 unit)*

MYR174.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR174.35

*price indicative

RS Stock No.:
857-5760
Mfr. Part No.:
1410735
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

Sub Type

Automotive Connector

Number of Contacts

2

Termination Type

Crimp

Gender

Female

Current

3A

Mount Type

Cable

Colour

Blue, Brown

Cord Included

No

IP Rating

IP67

Diameter

4.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EAC

Height

18.8mm

Width

18.8mm

Housing Material

Polyamide

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE
Sensor/actuator cable, 2-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight DEUTSCH DT06-2S Clip locking, with 1 LED, connected with Diode, cable length: 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy