Phoenix Contact Cable Assembly Female Brown, Blue Cable 2 Way Crimp Termination 1410730

Subtotal (1 unit)*

MYR95.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR95.04

*price indicative

RS Stock No.:
857-5741
Mfr. Part No.:
1410730
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

Termination Type

Crimp

Number of Contacts

2

Sub Type

Automotive Connector

Gender

Female

Current

8A

Mount Type

Cable

Colour

Brown, Blue

Cord Included

No

IP Rating

IP67

Diameter

4.8mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, EAC

Width

18.8mm

Height

18.8mm

Housing Material

Polyamide

Contact Plating

Nickel

Contact Material

Copper Alloy

COO (Country of Origin):
DE
Sensor/actuator cable, 2-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight DEUTSCH DT06-2S Clip locking, with 1 LED, cable length: 5 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy