Amphenol Industrial, AT06 Connecting Cable Female Black Cable 3 Way Crimp Termination

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR27.69

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 45MYR5.538MYR27.69
50 - 120MYR5.066MYR25.33
125 - 245MYR4.548MYR22.74
250 - 495MYR4.026MYR20.13
500 +MYR3.544MYR17.72

*price indicative

RS Stock No.:
224-5669
Mfr. Part No.:
AT06-3S-RD01BLK
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connecting Cable

Sub Type

Automotive Connector

Number of Contacts

3

Termination Type

Crimp

Gender

Female

Current

13A

Number of Rows

2

Mount Type

Cable

Series

AT06

Colour

Black

Cord Included

No

IP Rating

IP67

Minimum Operating Temperature

-55°C

Diameter

0.145in

Maximum Operating Temperature

125°C

Width

18.4mm

Depth

28.6mm

Height

19mm

Standards/Approvals

RoHS

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol female cable connector has 3 positions , reduced gasket, black colour It can be used in a variety of interconnect applications heavy duty , transportation, marine, diagnostic, military, alternative energy and agricultural. They contain superi

IP67 IP class

High performance

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy